
Diffuse Photoelectric Sensor, 0.7mm Max, 0.02-0.04mA, Rectangular, Through Hole Mount,
Sharp GP2S24BCJ00F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 20us |
| Forward Current | 20mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Response Time | 20us |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.7mm |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP2S24BCJ00F to view detailed technical specifications.
No datasheet is available for this part.