
Sharp GP2W0004XP technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Top View |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Size | 2.7mm |
| Wavelength | 870nm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GP2W0004XP to view detailed technical specifications.
No datasheet is available for this part.