
Sharp GP2W0004XP0F technical specifications.
| Package/Case | Module |
| Data Rate | 0.1152Mbps |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 9.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Size | 2.7mm |
| Wavelength | 870nm |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP2W0004XP0F to view detailed technical specifications.
No datasheet is available for this part.
