Sharp GP2W0110YP0F technical specifications.
| Data Rate | 0.1152Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP2W0110YP0F to view detailed technical specifications.
No datasheet is available for this part.