
Sharp GP2W1001YP technical specifications.
| Package/Case | Module |
| Data Rate | 0.1152Mbps |
| Height | 3.83mm |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Orientation | Side View |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Size | 3.5mm |
| Wavelength | 880nm |
| Width | 3.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GP2W1001YP to view detailed technical specifications.
No datasheet is available for this part.
