
Sharp GP2W1001YP0F technical specifications.
| Data Rate | 4Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size | 3.5mm |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP2W1001YP0F to view detailed technical specifications.
No datasheet is available for this part.
