
Sharp GP2W3270YP0F technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Orientation | Side View |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size | 1.7mm |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP2W3270YP0F to view detailed technical specifications.
No datasheet is available for this part.
