Sharp GP2Y0AH01K technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 40mA |
| Output Type | Analog |
| Sensing Distance | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP2Y0AH01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.