Sharp GP2Y1001AU0F technical specifications.
| Height | 20.7mm |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Touchscreen | Infrared (IR) |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP2Y1001AU0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
