
Sharp GP2Y1010AU0F technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Chassis Mount |
| Operating Supply Voltage | 5V |
| Output Voltage | 900mV |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 55mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP2Y1010AU0F to view detailed technical specifications.
No datasheet is available for this part.
