Sharp GP3A233RBK0F technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Mount | Screw |
| Operating Supply Current | 36mA |
| Output Configuration | Light-On |
| Output Type | Quadrature, Incremental |
| Package Quantity | 500 |
| Sensing Distance | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP3A233RBK0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.