Sharp IR2432 technical specifications.
| Number of Terminals | 22 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Length | 27.2 |
| Number of Functions | 1 |
| Interface IC Type | LED DISPLAY DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp IR2432 to view detailed technical specifications.
No datasheet is available for this part.