Sharp IR2E51Y6 technical specifications.
| Frequency | 820kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.66W |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Number of Segments | 9 |
| Operating Supply Voltage | 3.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.66W |
| Radiation Hardening | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Sharp IR2E51Y6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
