Sharp IR3C07N technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp IR3C07N to view detailed technical specifications.
No datasheet is available for this part.