
The IR3M03A is a type of IC (Integrated Circuit) designed for a wide range of applications, including medical devices, industrial automation, and consumer electronics. It is known for its high accuracy, low noise, and compact size. Switching Regulator, 1.8A, 100kHz Switching Freq-Max, PDIP8, DIP-8
Sharp IR3M03A technical specifications.
| Analog IC - Other Type | SWITCHING REGULATOR |
| Output Current-Max | 1.8 A |
| Seated Height-Max | 4.4 mm |
| Switching Frequency-Max | 100 kHz |
| Width | 7.62 mm |
| Length | 9.1 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp IR3M03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.