Sharp IS474 technical specifications.
| Package/Case | Module |
| Fall Time | 30000ns |
| Height | 16.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Holder, Snap in |
| Operating Supply Voltage | 5V |
| Output Current | -10mA |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Wavelength | 550nm |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp IS474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.