Sharp IS474SI technical specifications.
| Package/Case | SIP |
| Height | 16.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Wavelength | 550nm |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp IS474SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.