Sharp LH0080AU technical specifications.
| Package/Case | QFJ |
| Pin Count | 44 |
| PCB | 44 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | S4117 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sharp LH0080AU to view detailed technical specifications.
No datasheet is available for this part.