Sharp LH168D technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 452 |
| Min Operating Temperature | -20 |
| Terminal Position | UPPER |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp LH168D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.