Sharp LH28F008BJT-TTLZB technical specifications.
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LH28F008BJT-TTLZB to view detailed technical specifications.
No datasheet is available for this part.