Sharp LH28F008SAR-85 technical specifications.
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp LH28F008SAR-85 to view detailed technical specifications.
No datasheet is available for this part.