Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SHARP

LH28F016SCR-L95

Datasheet
Sharp

LH28F016SCR-L95

Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, REVERSE, TSOP1-40

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Memory
  4. Flash

Quick Jump:

Technical Specifications

Sharp LH28F016SCR-L95 technical specifications.

General

Max Operating Temperature
70
Number of Terminals
40
Min Operating Temperature
0
Terminal Position
DUAL
Width
10
Length
18.4
Number of Functions
1
Temperature Grade
COMMERCIAL
Supply Voltage-Nom (Vsup)
3
Supply Voltage-Max (Vsup)
3.6
Supply Voltage-Min (Vsup)
2.7
Supply Current-Max
0.05
Number of Words
2097152
Number of Words Code
2000000
Memory IC Type
FLASH
Parallel/Serial
PARALLEL
Standby Current-Max
0.00001
Access Time-Max
150

Compliance

REACH
unknown
Military Spec
False

Datasheet

Sharp LH28F016SCR-L95 Datasheet

Download the complete datasheet for Sharp LH28F016SCR-L95 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com