
Sharp LH28F160BJE-BTL90 technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LH28F160BJE-BTL90 to view detailed technical specifications.
No datasheet is available for this part.
