
Sharp LH28F320BJE-PBTL90 technical specifications.
| Access Time | 110ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LH28F320BJE-PBTL90 to view detailed technical specifications.
No datasheet is available for this part.
