Sharp LH28F320S3HNS-L11 technical specifications.
| Access Time | 110ns |
| Package/Case | SOP |
| Frequency | 110GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LH28F320S3HNS-L11 to view detailed technical specifications.
No datasheet is available for this part.