
Sharp LH52256C-70LL technical specifications.
| Access Time | 70ns |
| Package/Case | DIP |
| Frequency | 70GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LH52256C-70LL to view detailed technical specifications.
No datasheet is available for this part.
