Sharp LH75401N0M100C0 technical specifications.
| Access Time | 84us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | SPI, CAN, SSP, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 76 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 32768B |
| Series | BlueStreak ; LH7 |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LH75401N0M100C0 to view detailed technical specifications.
No datasheet is available for this part.