
The LH75411N0Q100C0 is a 32-bit ARM microcontroller with a maximum operating frequency of 84MHz and a supply voltage of 3.3V. It features a LQFP package and operates over a temperature range of -40°C to 85°C. The device includes 32KB of RAM and supports various interfaces such as SPI, SSP, UART, USART, and EBI/EMI. Additionally, it has 76 I/Os, 8 programmable I/Os, and a range of peripherals including brown-out detect/reset, power-on reset, PWM, watchdog timer, DMA, and LCD support.
Sharp LH75411N0Q100C0 technical specifications.
| Access Time | 84us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 84MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Number of I/Os | 76 |
| Number of Programmable I/O | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 32KB |
| Series | BlueStreak ; LH7 |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LH75411N0Q100C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.