Sharp LH79520-N0M-000B1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | SPI, IrDA, SSP, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| Series | BlueStreak ; LH7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp LH79520-N0M-000B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.