Sharp LH7A404N0E000B0A technical specifications.
| Access Time | 200us |
| Package/Case | LFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16384B |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp LH7A404N0E000B0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
