Sharp LQ057Q3DC02 technical specifications.
| Backlight Type | CCFL |
| Diagonal Size | 5.7inch |
| Height | 13mm |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Lead Free |
| Length | 144mm |
| Package Quantity | 1 |
| Packaging | Box |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ057Q3DC02 to view detailed technical specifications.
No datasheet is available for this part.