Sharp LR38666Y technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| Temperature Grade | COMMERCIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp LR38666Y to view detailed technical specifications.
No datasheet is available for this part.