The LRS1331B is a 72-terminal memory IC with a single function and a maximum operating temperature of 85 degrees Celsius. It has a memory capacity of 1048576 words and a code capacity of 1000000 words. The device operates within a supply voltage range of 2.7 to 3.6 volts. The LRS1331B is packaged in an 8x11mm plastic CSP-72 package with terminals positioned on the bottom.
Sharp LRS1331B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| Width | 8 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | MEMORY CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp LRS1331B to view detailed technical specifications.
No datasheet is available for this part.