Sharp LRS18AC technical specifications.
| Access Time-Max | 85ns |
| Density | 128Mb |
| Lead Free | Lead Free |
| Packaging | Tray |
| Supply Voltage-Nom | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for Sharp LRS18AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.