Sharp LZ95B25 technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| Width | 6 |
| Length | 7.5 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp LZ95B25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.