Sharp NA-V128H5 technical specifications.
| Temperature Coefficient of Isc | 0.07%/°C |
| Temperature Coefficient of Pmax | -0.24%/°C |
| Number of Cells per Module | 45 |
| Product Weight | 19000g |
| Module Efficiency | 9% |
| Maximum Voltage @ Maximum Power | 186V |
| Typical Open Circuit Voltage | 238V |
| Maximum Current @ Maximum Power | 0.688A |
| Typical Short Circuit Current | 0.846A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Output Power | 128W |
| Maximum System Battery Voltage | 1000V |
| Module Dimensions | 1009x1409x46mm |
| Temperature Coefficient of Voc | -0.3%/°C |
| Pin Count | 2 |
Download the complete datasheet for Sharp NA-V128H5 to view detailed technical specifications.
No datasheet is available for this part.