
The PD100MC0MP is a surface mount photodiode with a maximum operating temperature range of -30°C to 85°C. It is lead free and RoHS compliant. The device has a response time of 10ns and a viewing angle of 40°. It is packaged in a surface mount package with a height of 2.20mm.
Sharp PD100MC0MP technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 820nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp PD100MC0MP to view detailed technical specifications.
No datasheet is available for this part.
