Sharp PD100MC0MP1 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 820nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp PD100MC0MP1 to view detailed technical specifications.
No datasheet is available for this part.