Sharp PD60T technical specifications.
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Response Time | 50ns |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Sharp PD60T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.