Fixed Positive Standard Regulator, 0.8VPSSO4, PLASTIC, ROHS COMPLIANT, SC-63, 4/5 PIN
Sharp PQ008GN01ZPH technical specifications.
| Package/Case | SC |
| Input Bias Current | 1.5mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ008GN01ZPH to view detailed technical specifications.
No datasheet is available for this part.