
The PQ012FZ5MZPH is a 1.2V fixed output linear voltage regulator from Sharp. It operates from an input voltage range of 1.2V to 1.7V and can deliver up to 500mA of output current. The device is packaged in an SC-63 5-pin package and is RoHS compliant. It can withstand operating temperatures between -25°C and 85°C and has a maximum power dissipation of 8W.
Sharp PQ012FZ5MZPH technical specifications.
| Package/Case | SC |
| Max Input Voltage | 1.7V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 8W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ012FZ5MZPH to view detailed technical specifications.
No datasheet is available for this part.
