
The PQ015EH02ZZ is a single linear voltage regulator from Sharp with a maximum output current of 2A and output voltage of 1.5V. It is packaged in a TO-263-6 surface mount package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in quantities of 50 per rail or tube packaging.
Sharp PQ015EH02ZZ technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ015EH02ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
