Sharp PQ015EZ01ZZ technical specifications.
| Package/Case | TO-252-6 |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ015EZ01ZZ to view detailed technical specifications.
No datasheet is available for this part.