Sharp PQ015EZ01ZZH technical specifications.
| Package/Case | TO-252-6 |
| Dropout Voltage | 200mV |
| Input Bias Current | 1mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ015EZ01ZZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.