The PQ015Y053ZZ is a single linear voltage regulator from Sharp with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is packaged in a TO-252-6 surface mount package and is available in quantities of 50. The device is not RoHS compliant. It can supply an output current of 5A at an output voltage of 1.5V.
Sharp PQ015Y053ZZ technical specifications.
| Package/Case | TO-252-6 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ015Y053ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.