Sharp PQ018EN5MZZH technical specifications.
| Package/Case | TO-263 |
| Lead Free | Lead Free |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ018EN5MZZH to view detailed technical specifications.
No datasheet is available for this part.