Sharp PQ025EH02ZP technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Width | 8.4 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.438 |
| Output Voltage1-Max | 2.562 |
| Output Current1-Max | 2 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp PQ025EH02ZP to view detailed technical specifications.
No datasheet is available for this part.