The Sharp PQ030EZ5MZZH is a single output linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 500mA. It has a dropout voltage of 200mV and is packaged in a TO-252-6 surface mount package. The device operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. It is a single regulator with a single output and is suitable for use in a variety of applications.
Sharp PQ030EZ5MZZH technical specifications.
| Package/Case | TO-252-6 |
| Dropout Voltage | 200mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ030EZ5MZZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.