
The PQ033DNA1ZPH is a single output linear voltage regulator from Sharp with a fixed output voltage of 3.3V and a maximum output current of 1A. It is packaged in a TO-252-5 surface mount package and has a maximum power dissipation of 8W. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The PQ033DNA1ZPH has a power supply rejection ratio of 60dB and a quiescent current of 8mA. It can handle a maximum input voltage of 24V and has an input bias current of 4mA.
Sharp PQ033DNA1ZPH technical specifications.
| Package/Case | TO-252-5 |
| Input Bias Current | 4mA |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ033DNA1ZPH to view detailed technical specifications.
No datasheet is available for this part.