The PQ033EF01SZ is a linear voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TO-220-4 case and is mounted through a hole. The regulator has an output voltage of 3.3V and an output current of 1A. It is not RoHS compliant and contains lead. The PQ033EF01SZ is available in a quantity of 50 per package, packaged in a rail or tube.
Sharp PQ033EF01SZ technical specifications.
| Package/Case | TO-220-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ033EF01SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.